



TLV1117CKTTRG3 | |
|---|---|
DigiKey Part Number | 296-TLV1117CKTTRG3TR-ND - Tape & Reel (TR) 296-TLV1117CKTTRG3CT-ND - Cut Tape (CT) 296-TLV1117CKTTRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKTTRG3 |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41624 € | 208,12 € |
| 1.000 | 0,40129 € | 401,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,43440 € | 108,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41080 € | 10,27 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33564 € | 83,91 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

