Parametric Equivalent
Parametric Equivalent
Similar



L4931CDT33 | |
|---|---|
DigiKey Part Number | L4931CDT33-ND |
Manufacturer | |
Manufacturer Product Number | L4931CDT33 |
Description | IC REG LINEAR 3.3V 250MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4931CDT33 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABDT33-TR | STMicroelectronics | 6.642 | 497-1159-1-ND | 1,20000 € | Parametric Equivalent |
| L4931CDT33-TR | STMicroelectronics | 5.505 | 497-7762-1-ND | 1,18000 € | Parametric Equivalent |
| MC33275DT-3.3RKG | onsemi | 916 | MC33275DT-3.3RKGOSCT-ND | 0,71000 € | Similar |



