


L4931CDT33-TR | |
|---|---|
DigiKey Part Number | 497-7762-2-ND - Tape & Reel (TR) 497-7762-1-ND - Cut Tape (CT) 497-7762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CDT33-TR |
Description | IC REG LINEAR 3.3V 250MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4931CDT33-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77560 € | 19,39 € |
| 100 | 0,68730 € | 68,73 € |
| 250 | 0,64516 € | 161,29 € |
| 500 | 0,61978 € | 309,89 € |
| 1.000 | 0,61077 € | 610,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57678 € | 1.441,95 € |
| 5.000 | 0,56347 € | 2.817,35 € |
| 7.500 | 0,55681 € | 4.176,07 € |
| 12.500 | 0,54942 € | 6.867,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

