


L4931ABDT33-TR | |
|---|---|
DigiKey Part Number | 497-1159-2-ND - Tape & Reel (TR) 497-1159-1-ND - Cut Tape (CT) 497-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931ABDT33-TR |
Description | IC REG LINEAR 3.3V 250MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4931ABDT33-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,78920 € | 19,73 € |
| 100 | 0,69950 € | 69,95 € |
| 250 | 0,65672 € | 164,18 € |
| 500 | 0,63092 € | 315,46 € |
| 1.000 | 0,62219 € | 622,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58728 € | 1.468,20 € |
| 5.000 | 0,57377 € | 2.868,85 € |
| 7.500 | 0,56700 € | 4.252,50 € |
| 12.500 | 0,55951 € | 6.993,87 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

