ISO808ATR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 290
Unit Price: 7,66000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 215
Unit Price: 7,66000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 746
Unit Price: 6,82000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 750
Unit Price: 6,82000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 475
Unit Price: 7,66000 €
Datasheet
Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO808ATR-1

DigiKey Part Number
497-ISO808ATR-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO808ATR-1
Description
ISO808ATR-1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808ATR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9.2V ~ 36V
Mfr
Current - Output (Max)
2.3A
Packaging
Tape & Reel (TR)
Rds On (Typ)
125mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Power Good, Status Flag
Number of Outputs
8
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO
Ratio - Input:Output
1:8
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PowerSO-36, Bottom Pad
Interface
On/Off, SPI
Package / Case
Voltage - Load
9.2V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO808ASTMicroelectronics290497-ISO808A-ND7,66000 €Parametric Equivalent
ISO808A-1STMicroelectronics215497-ISO808A-1-ND7,66000 €Parametric Equivalent
ISO808AQTRSTMicroelectronics746497-ISO808AQTRCT-ND6,82000 €Parametric Equivalent
ISO808AQTR-1STMicroelectronics750497-ISO808AQTR-1CT-ND6,82000 €Parametric Equivalent
ISO808ATRSTMicroelectronics475497-ISO808ATRCT-ND7,66000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,97963 €2.987,78 €
Manufacturers Standard Package
Unit Price without VAT:4,97963 €
Unit Price with VAT:5,92576 €