
ISO808ATR | |
|---|---|
DigiKey Part Number | 497-ISO808ATR-ND - Tape & Reel (TR) 497-ISO808ATRCT-ND - Cut Tape (CT) 497-ISO808ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808ATR |
Description | ISO808ATR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808ATR Models |
Category | Voltage - Supply (Vcc/Vdd) 9.2V ~ 36V |
Mfr | Current - Output (Max) 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 125mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Status Flag |
Number of Outputs 8 | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO |
Ratio - Input:Output 1:8 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSO-36, Bottom Pad |
Interface On/Off, SPI | Package / Case |
Voltage - Load 9.2V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO808A | STMicroelectronics | 290 | 497-ISO808A-ND | 7,66000 € | Parametric Equivalent |
| ISO808A-1 | STMicroelectronics | 215 | 497-ISO808A-1-ND | 7,66000 € | Parametric Equivalent |
| ISO808AQTR | STMicroelectronics | 746 | 497-ISO808AQTRCT-ND | 6,82000 € | Parametric Equivalent |
| ISO808AQTR-1 | STMicroelectronics | 750 | 497-ISO808AQTR-1CT-ND | 6,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,94700 € | 59,47 € |
| 25 | 5,51920 € | 137,98 € |
| 100 | 5,04960 € | 504,96 € |
| 250 | 4,94732 € | 1.236,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,65925 € | 2.795,55 € |
| 1.200 | 4,55368 € | 5.464,42 € |
| 1.800 | 4,50085 € | 8.101,53 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

