
ISO808AQTR | |
|---|---|
DigiKey Part Number | 497-ISO808AQTR-ND - Tape & Reel (TR) 497-ISO808AQTRCT-ND - Cut Tape (CT) 497-ISO808AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808AQTR |
Description | ISO808AQTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808AQTR Models |
Category | Voltage - Supply (Vcc/Vdd) 9.2V ~ 36V |
Mfr | Current - Output (Max) 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 125mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Status Flag |
Number of Outputs 8 | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO |
Ratio - Input:Output 1:8 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSO-36, Bottom Pad |
Interface On/Off, SPI | Package / Case |
Voltage - Load 9.2V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO808A | STMicroelectronics | 290 | 497-ISO808A-ND | 7,66000 € | Parametric Equivalent |
| ISO808A-1 | STMicroelectronics | 215 | 497-ISO808A-1-ND | 7,66000 € | Parametric Equivalent |
| ISO808AQTR-1 | STMicroelectronics | 750 | 497-ISO808AQTR-1CT-ND | 6,82000 € | Parametric Equivalent |
| ISO808ATR | STMicroelectronics | 475 | 497-ISO808ATRCT-ND | 7,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,27600 € | 52,76 € |
| 25 | 4,89040 € | 122,26 € |
| 100 | 4,46620 € | 446,62 € |
| 250 | 4,35356 € | 1.088,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,91786 € | 11.753,58 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

