Similar
Similar
Similar

HCF4029M013TR | |
|---|---|
DigiKey Part Number | HCF4029M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4029M013TR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer STMicroelectronics | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 20 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4029BM | Rochester Electronics, LLC | 1.990 | 2156-CD4029BM-ND | 0,77340 € | Similar |
| CD4029BM96 | Texas Instruments | 27.575 | 296-38054-1-ND | 0,40000 € | Similar |
| CD4029BNSR | Texas Instruments | 7.935 | 296-38055-1-ND | 0,50000 € | Similar |
| MC14029BDR2G | onsemi | 4.273 | MC14029BDR2GOSCT-ND | 0,58000 € | Similar |




