
CD4029BNSR | |
|---|---|
DigiKey Part Number | 296-38055-2-ND - Tape & Reel (TR) 296-38055-1-ND - Cut Tape (CT) 296-38055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4029BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14029BDR2G | onsemi | 4.248 | MC14029BDR2GOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25940 € | 64,85 € |
| 500 | 0,24762 € | 123,81 € |
| 1.000 | 0,23793 € | 237,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22995 € | 459,90 € |
| 4.000 | 0,22338 € | 893,52 € |
| 6.000 | 0,22009 € | 1.320,54 € |
| 10.000 | 0,21645 € | 2.164,50 € |
| 14.000 | 0,21432 € | 3.000,48 € |
| 20.000 | 0,21227 € | 4.245,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

