


MC14029BDR2G | |
|---|---|
DigiKey Part Number | MC14029BDR2GOSTR-ND - Tape & Reel (TR) MC14029BDR2GOSCT-ND - Cut Tape (CT) MC14029BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14029BDR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14029BDR2G Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30180 € | 75,45 € |
| 500 | 0,28846 € | 144,23 € |
| 1.000 | 0,28374 € | 283,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26582 € | 664,55 € |
| 5.000 | 0,25881 € | 1.294,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



