HCF4014M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.033
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 435
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: 0,89000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 1.952
Unit Price: 0,47000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4014M013TR

DigiKey Part Number
497-1116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4014M013TR
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF4014M013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes