Similar
Similar
Similar

HCF40107M013TR | |
|---|---|
DigiKey Part Number | 497-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF40107M013TR |
Description | IC GATE NAND 2CH 2-INP 8SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 100 µA |
Mfr | Current - Output High, Low -, 136mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.5V ~ 11V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-SOIC |
Features Open Drain | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40107BM | Rochester Electronics, LLC | 597 | 2156-CD40107BM-ND | 0,99000 € | Similar |
| CD40107BM96 | Texas Instruments | 714 | 296-31481-1-ND | 0,32000 € | Similar |
| CD40107BMT | Texas Instruments | 7.250 | CD40107BMT-ND | 0,38551 € | Similar |
| CD40107BPSR | Texas Instruments | 7.865 | 296-14083-1-ND | 0,48000 € | Similar |



