NAND Gate IC 2 Channel Open Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40107BMT

DigiKey Part Number
CD40107BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40107BMT
Description
IC GATE NAND 2CH 2-INP 8SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD40107BMT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 68mA
Series
Input Logic Level - Low
1.5V ~ 4V
Packaging
Tape & Reel (TR)
Input Logic Level - High
3.5V ~ 11V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-SOIC
Features
Open Drain
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 7.250 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,30922 €386,52 €
1.7500,30443 €532,75 €
2.5000,29982 €749,55 €
6.2500,28988 €1.811,75 €
12.5000,28389 €3.548,62 €
25.0000,27896 €6.974,00 €
Unit Price without VAT:0,30922 €
Unit Price with VAT:0,36797 €

Other Suppliers on DigiKey

7.250In Stock
Ships from Rochester Electronics, LLC