
CD40107BPSR | |
|---|---|
DigiKey Part Number | 296-14083-2-ND - Tape & Reel (TR) 296-14083-1-ND - Cut Tape (CT) 296-14083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40107BPSR |
Description | IC GATE NAND 2CH 2-INP 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BPSR Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 68mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-SO |
Features Open Drain | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24280 € | 60,70 € |
| 500 | 0,23164 € | 115,82 € |
| 1.000 | 0,22545 € | 225,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21489 € | 429,78 € |
| 4.000 | 0,20867 € | 834,68 € |
| 6.000 | 0,20556 € | 1.233,36 € |
| 10.000 | 0,20211 € | 2.021,10 € |
| 14.000 | 0,20009 € | 2.801,26 € |
| 20.000 | 0,19815 € | 3.963,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

