
EVL185W-LEDTV | |
|---|---|
DigiKey Part Number | 497-11255-ND |
Manufacturer | |
Manufacturer Product Number | EVL185W-LEDTV |
Description | EVAL BOARD L6564 L6599A VIPER27 |
Customer Reference | |
Detailed Description | L6564, L6599A, VIPer27 VIPER™ 4 Isolated Outputs Power Supply with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 185W |
Manufacturer STMicroelectronics | Voltage - Output 5V, 12V, 24V, 130V |
Series | Current - Output 4A, 2A, 2A, 620mA |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Contents Board(s) |
Main Purpose Power Supply with PFC | Utilized IC / Part L6564, L6599A, VIPer27 |
Outputs and Type 4 Isolated Outputs |






