

VIPER27HD | |
|---|---|
DigiKey Part Number | 497-14812-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER27HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80200 € | 18,02 € |
| 50 | 1,55580 € | 77,79 € |
| 100 | 1,47950 € | 147,95 € |
| 250 | 1,39904 € | 349,76 € |
| 500 | 1,35058 € | 675,29 € |
| 1.000 | 1,31063 € | 1.310,63 € |
| 2.500 | 1,26849 € | 3.171,22 € |
| 5.000 | 1,24309 € | 6.215,45 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

