

VIPER27HDTR | |
|---|---|
DigiKey Part Number | 497-10068-2-ND - Tape & Reel (TR) 497-10068-1-ND - Cut Tape (CT) 497-10068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER27HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,51124 € | 127,81 € |
| 500 | 0,49030 € | 245,15 € |
| 1.000 | 0,47842 € | 478,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45487 € | 1.137,17 € |
| 5.000 | 0,44390 € | 2.219,50 € |
| 7.500 | 0,43841 € | 3.288,08 € |
| 12.500 | 0,43232 € | 5.404,00 € |
| 17.500 | 0,42877 € | 7.503,47 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

