Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

E-UC3842BD1 | |
|---|---|
DigiKey Part Number | E-UC3842BD1-ND |
Manufacturer | |
Manufacturer Product Number | E-UC3842BD1 |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842AD8TR | Texas Instruments | 5.777 | 296-41791-1-ND | 0,82000 € | Direct |
| UC3842AD8TRG4 | Texas Instruments | 2.500 | UC3842AD8TRG4-ND | 0,39708 € | Direct |
| UC3842D8 | Rochester Electronics, LLC | 3.762 | 2156-UC3842D8-TI-ND | 1,02839 € | Direct |
| UC3842D8TR | Texas Instruments | 18.056 | 296-47906-1-ND | 1,05000 € | Direct |
| UC3843AD8 | Texas Instruments | 2.506 | 296-11284-5-ND | 0,98000 € | Direct |



