
UC3843D8TR | |
|---|---|
DigiKey Part Number | 296-46260-2-ND - Tape & Reel (TR) 296-46260-1-ND - Cut Tape (CT) 296-46260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843D8TR Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,57980 € | 57,98 € |
| 250 | 0,54324 € | 135,81 € |
| 500 | 0,52122 € | 260,61 € |
| 1.000 | 0,50988 € | 509,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48394 € | 1.209,85 € |
| 5.000 | 0,47239 € | 2.361,95 € |
| 7.500 | 0,46662 € | 3.499,65 € |
| 12.500 | 0,46021 € | 5.752,62 € |
| 17.500 | 0,45647 € | 7.988,22 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

