E-UC2845BD1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 6.813
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.843
Unit Price: 0,45000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 360
Unit Price: 1,05000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 955
Unit Price: 1,05000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.118
Unit Price: 0,45000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 7.352
Unit Price: 1,03000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.946
Unit Price: 0,91000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 333
Unit Price: 1,34000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.543
Unit Price: 1,44000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.314
Unit Price: 0,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 66
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,94522 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC2845BD1

DigiKey Part Number
E-UC2845BD1-ND
Manufacturer
Manufacturer Product Number
E-UC2845BD1
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types