E-UC2842BD1013TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 5.786
Unit Price: 0,97000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 148
Unit Price: 0,46000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 8.865
Unit Price: 1,05000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.375
Unit Price: 0,64000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 20.732
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.356
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.377
Unit Price: 4,93115 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.210
Unit Price: 7,57000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 217
Unit Price: 1,03000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.610
Unit Price: 0,90000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 2.276
Unit Price: 3,85000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 1.228
Unit Price: 1,47000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.946
Unit Price: 0,92000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 178
Unit Price: 1,51000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC2842BD1013TR

DigiKey Part Number
E-UC2842BD1013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-UC2842BD1013TR
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types