
BZW50-39 | |
|---|---|
DigiKey Part Number | 497-12481-1-ND - Cut Tape (CT) 497-12481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-39 |
Description | TVS DIODE 39VWM 90VC R6 |
Customer Reference | |
Detailed Description | 90V Clamp 667A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V | |
Voltage - Breakdown (Min) | 43.3V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 667A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4800pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97600 € | 19,76 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

