
30KPA42AE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA42AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA42AE3/TR13 |
Description | TVS DIODE 42VWM 72VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 72V Clamp 420.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 420.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 42V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 46.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,62094 € | 16.496,75 € |
| Unit Price without VAT: | 20,62094 € |
|---|---|
| Unit Price with VAT: | 24,53892 € |

