67.2V Clamp 450.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA39AE3/TR13

DigiKey Part Number
30KPA39AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA39AE3/TR13
Description
TVS DIODE 39VWM 67.2VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
67.2V Clamp 450.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
450.9A
Mfr
Power - Peak Pulse
30000W (30kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
39V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
43.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
67.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,62094 €16.496,75 €
Manufacturers Standard Package
Unit Price without VAT:20,62094 €
Unit Price with VAT:24,53892 €