
BZW50-39 | |
|---|---|
DigiKey Part Number | 497-12481-1-ND - Cut Tape (CT) 497-12481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-39 |
Description | TVS DIODE 39VWM 90VC R6 |
Customer Reference | |
Detailed Description | 90V Clamp 667A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-39 Models |
Category | Current - Peak Pulse (10/1000µs) 667A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4800pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 39V | Supplier Device Package |
Voltage - Breakdown (Min) 43.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 90V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC50J40A | STMicroelectronics | 0 | 497-SMC50J40A-ND | 0,55207 € | MFR Recommended |
| 5KP40A | Littelfuse Inc. | 1.247 | 5KP40ALFCT-ND | 3,02000 € | Direct |
| 30KPA39AE3/TR13 | Microchip Technology | 0 | 30KPA39AE3/TR13-ND | 20,45726 € | Similar |
| 30KPA39E3/TR13 | Microchip Technology | 0 | 30KPA39E3/TR13-ND | 20,45726 € | Similar |
| 30KPA42AE3/TR13 | Microchip Technology | 0 | 30KPA42AE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,10800 € | 21,08 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

