
BZW50-180RL | |
|---|---|
DigiKey Part Number | 497-BZW50-180RLTR-ND - Tape & Reel (TR) 497-BZW50-180RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-180RL |
Description | TVS DIODE 180VWM 410VC R6 |
Customer Reference | |
Detailed Description | 410V Clamp 146A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-180RL Models |
Category | Current - Peak Pulse (10/1000µs) 146A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 180V | Supplier Device Package |
Voltage - Breakdown (Min) 200V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 410V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-180 | STMicroelectronics | 418 | 497-6628-1-ND | 3,26000 € | Direct |
| 30KPA156AE3/TR13 | Microchip Technology | 0 | 30KPA156AE3/TR13-ND | 20,62094 € | Similar |
| 30KPA156E3/TR13 | Microchip Technology | 0 | 30KPA156E3/TR13-ND | 20,62094 € | Similar |
| 30KPA160AE3/TR13 | Microchip Technology | 0 | 30KPA160AE3/TR13-ND | 20,62094 € | Similar |
| 30KPA160E3/TR13 | Microchip Technology | 0 | 30KPA160E3/TR13-ND | 20,62094 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,12500 € | 21,25 € |
| 100 | 1,48180 € | 148,18 € |
| 500 | 1,20734 € | 603,67 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

