
30KPA160AE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA160AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA160AE3/TR13 |
Description | TVS DIODE 160VWM 252.6VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 252.6V Clamp 120A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 120A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 160V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 178.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 252.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA160A | Littelfuse Inc. | 669 | 20KPA160ACT-ND | 14,04000 € | Similar |
| 5KP160A-B | Littelfuse Inc. | 0 | 5KP160A-B-ND | 1,43760 € | Similar |
| 5KP160A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.564 | 112-5KP160A-E3/54CT-ND | 3,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,62094 € | 16.496,75 € |
| Unit Price without VAT: | 20,62094 € |
|---|---|
| Unit Price with VAT: | 24,53892 € |



