Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZW50-120B | |
|---|---|
DigiKey Part Number | 497-12760-1-ND - Cut Tape (CT) 497-12760-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-120B |
Description | TVS DIODE 120VWM 274VC R6 |
Customer Reference | |
Detailed Description | 274V Clamp 219A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-120B Models |
Category | Current - Peak Pulse (10/1000µs) 219A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 950pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP120A | Littelfuse Inc. | 1.481 | 5KP120ALFCT-ND | 3,37000 € | Direct |
| 5KP120CA | Littelfuse Inc. | 1.718 | 5KP120CALFCT-ND | 5,13000 € | Direct |
| 30KPA102CAE3/TR13 | Microchip Technology | 0 | 30KPA102CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA102CE3/TR13 | Microchip Technology | 0 | 30KPA102CE3/TR13-ND | 20,45726 € | Similar |
| 30KPA108CAE3/TR13 | Microchip Technology | 0 | 30KPA108CAE3/TR13-ND | 20,45726 € | Similar |




