Direct
Similar
Similar
Similar
Similar
Similar
Similar

5KP120CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP120CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP120CAE3/TR13 |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 120V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP120CA | Littelfuse Inc. | 1.718 | 5KP120CALFCT-ND | 5,13000 € | Direct |
| 5KP120CA-B | Littelfuse Inc. | 0 | 5KP120CA-B-ND | 2,27620 € | Direct |
| 1.5KE130CA | STMicroelectronics | 0 | 497-15632-3-ND | 0,28748 € | Similar |
| 15KPA120CA | Littelfuse Inc. | 32 | 15KPA120CACT-ND | 10,54000 € | Similar |
| 15KPA120CA/B | YAGEO | 0 | 13-15KPA120CA/BTB-ND | 3,75706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76694 € | 883,47 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |





