Direct

1.5KE130CA | |
|---|---|
DigiKey Part Number | 497-15632-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130CA |
Description | TVS DIODE DO201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-201AA, DO-27, Axial |
Type Zener | Supplier Device Package |
Bidirectional Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130CA | Littelfuse Inc. | 842 | 1.5KE130CACT-ND | 1,28000 € | Direct |


