Direct
Similar

30KPA96CAE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA96CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA96CAE3/TR13 |
Description | TVS DIODE 96VWM 156VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 156V Clamp 194.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 194.2A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 96V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 107.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 156V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA96CA | Littelfuse Inc. | 0 | 30KPA96CA-ND | 14,09391 € | Direct |
| 30KPA96CA-B | Littelfuse Inc. | 0 | 30KPA96CA-B-ND | 14,09390 € | Direct |
| 20KPA96CA | Littelfuse Inc. | 0 | 20KPA96CA-ND | 10,80519 € | Similar |
| 20KPA96CA-B | Littelfuse Inc. | 0 | 20KPA96CA-B-ND | 10,80520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,45726 € | 16.365,81 € |
| Unit Price without VAT: | 20,45726 € |
|---|---|
| Unit Price with VAT: | 24,34414 € |


