BZW04-33B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.885
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.657
Unit Price: 0,72000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 11.876
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €

Similar


Taiwan Semiconductor Corporation
In Stock: 1.223
Unit Price: 0,65000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05961 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05961 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06061 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11799 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.712
Unit Price: 0,31000 €
Datasheet
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-33B

DigiKey Part Number
497-12457-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-33B
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
225pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes