
P4KE39CA | |
|---|---|
DigiKey Part Number | 18-P4KE39CATR-ND - Tape & Reel (TR) 18-P4KE39CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE39CA |
Description | TVS DIODE 33.3VWM 53.9V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,13130 € | 13,13 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,12351 € | 123,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11511 € | 575,55 € |
| 10.000 | 0,10834 € | 1.083,40 € |
| 15.000 | 0,09650 € | 1.447,50 € |
| 25.000 | 0,09641 € | 2.410,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

