
1.5KE39CA | |
|---|---|
DigiKey Part Number | 497-11381-1-ND - Cut Tape (CT) 497-11381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA |
Description | TVS DIODE 33.3VWM 69.7VC DO201 |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 143A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1200pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53120 € | 53,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37447 € | 224,68 € |
| 1.200 | 0,34133 € | 409,60 € |
| 1.800 | 0,32444 € | 583,99 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

