BYT30G-400 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.571
Unit Price: 2,60000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 3.831
Unit Price: 1,53000 €
Datasheet
Diode 400 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 30A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

BYT30G-400

DigiKey Part Number
BYT30G-400-ND
Manufacturer
Manufacturer Product Number
BYT30G-400
Description
DIODE STANDARD 400V 30A D2PAK
Customer Reference
Detailed Description
Diode 400 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
35 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes