


STTH30R04G-TR | |
|---|---|
DigiKey Part Number | 497-8052-2-ND - Tape & Reel (TR) 497-8052-1-ND - Cut Tape (CT) 497-8052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30R04G-TR |
Description | DIODE STANDARD 400V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R04G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,95000 € | 19,50 € |
| 100 | 1,35410 € | 135,41 € |
| 500 | 1,09954 € | 549,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01776 € | 1.017,76 € |
| 2.000 | 0,94900 € | 1.898,00 € |
| 3.000 | 0,91399 € | 2.741,97 € |
| 5.000 | 0,87466 € | 4.373,30 € |
| 7.000 | 0,87338 € | 6.113,66 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |









