
SDURB3040CT | |
|---|---|
DigiKey Part Number | 1655-SDURB3040CTTR-ND - Tape & Reel (TR) 1655-SDURB3040CTCT-ND - Cut Tape (CT) 1655-SDURB3040CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB3040CT |
Description | DIODE ARRAY GP 400V 15A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,69660 € | 69,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51750 € | 414,00 € |
| 1.600 | 0,47567 € | 761,07 € |
| 2.400 | 0,45435 € | 1.090,44 € |
| 4.000 | 0,43040 € | 1.721,60 € |
| 5.600 | 0,41622 € | 2.330,83 € |
| 8.000 | 0,40243 € | 3.219,44 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

