
BU406 | |
|---|---|
DigiKey Part Number | 497-7195-5-ND |
Manufacturer | |
Manufacturer Product Number | BU406 |
Description | TRANS NPN 200V 7A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 7 A 10MHz 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BU406 Models |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | Power - Max 60 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU406G | onsemi | 1.353 | BU406GOS-ND | 1,77000 € | Direct |



