
BU406G | |
|---|---|
DigiKey Part Number | BU406GOS-ND |
Manufacturer | |
Manufacturer Product Number | BU406G |
Description | TRANS NPN 200V 7A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 7 A 10MHz 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BU406G Models |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | Power - Max 60 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 50 | 1,17280 € | 58,64 € |
| 100 | 1,05600 € | 105,60 € |
| 500 | 0,85110 € | 425,55 € |
| 1.000 | 0,78524 € | 785,24 € |
| 2.000 | 0,72989 € | 1.459,78 € |
| 5.000 | 0,70446 € | 3.522,30 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


