
BU406 | |
|---|---|
DigiKey Part Number | 6415-BU406-ND |
Manufacturer | |
Manufacturer Product Number | BU406 |
Description | TRANS NPN 400V 7A To-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 7 A 10MHz 60 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 0.5A, 5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500mA, 10V | |
Power - Max | 60 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,84500 € | 8,45 € |
| 100 | 0,50710 € | 50,71 € |
| 500 | 0,35492 € | 177,46 € |
| 1.000 | 0,30168 € | 301,68 € |
| 3.000 | 0,25643 € | 769,29 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


