MFR Recommended
Direct
Similar
Similar
Similar

BAS70-06FILM | |
|---|---|
DigiKey Part Number | 497-15721-2-ND - Tape & Reel (TR) 497-15721-1-ND - Cut Tape (CT) 497-15721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06FILM |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06FILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05FILM | STMicroelectronics | 13 | 497-7159-1-ND | 0,20000 € | MFR Recommended |
| BAS70W-06-7-F | Diodes Incorporated | 0 | BAS70W-06FDICT-ND | 0,27000 € | Direct |
| BAS70-06 | Diotec Semiconductor | 15.913 | 4878-BAS70-06CT-ND | 0,15000 € | Similar |
| BAS70-06-7-F | Diodes Incorporated | 1.680 | BAS70-06FDICT-ND | 0,22000 € | Similar |
| BAS7006E6327HTSA1 | Infineon Technologies | 0 | BAS7006E6327HTSA1CT-ND | 0,07633 € | Similar |







