SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-06-7-F

DigiKey Part Number
BAS70W-06FDITR-ND - Tape & Reel (TR)
BAS70W-06FDICT-ND - Cut Tape (CT)
BAS70W-06FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70W-06-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-06-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,19300 €1,93 €
1000,14760 €14,76 €
5000,12680 €63,40 €
1.0000,10368 €103,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08294 €248,82 €
6.0000,05826 €349,56 €
9.0000,05823 €524,07 €
15.0000,03535 €530,25 €
21.0000,02952 €619,92 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €