
BAS70-06 | |
|---|---|
DigiKey Part Number | 4878-BAS70-06TR-ND - Tape & Reel (TR) 4878-BAS70-06CT-ND - Cut Tape (CT) 4878-BAS70-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06 |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06 | Shenzhen Slkormicro Semicon Co., Ltd. | 3.000 | 5399-BAS70-06CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04220 € | 21,10 € |
| 1.000 | 0,03703 € | 37,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03042 € | 91,26 € |
| 6.000 | 0,02708 € | 162,48 € |
| 9.000 | 0,02538 € | 228,42 € |
| 15.000 | 0,02346 € | 351,90 € |
| 21.000 | 0,02232 € | 468,72 € |
| 30.000 | 0,02121 € | 636,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










