Direct
Similar
Similar
Similar
Similar
Similar

74VHCT240ATTR | |
|---|---|
DigiKey Part Number | 497-7151-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT240ATTR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT240PWR | Texas Instruments | 580 | 296-SN74AHCT240PWRCT-ND | 0,70000 € | Direct |
| 74VHCT240AMTCX | onsemi | 2.285 | 74VHCT240AMTCXCT-ND | 0,63000 € | Similar |
| CAHCT240IPWRG4Q1 | Texas Instruments | 3.919 | 296-CAHCT240IPWRG4Q1CT-ND | 1,10000 € | Similar |
| MC74VHCT240ADTRG | onsemi | 2.488 | MC74VHCT240ADTRGOSCT-ND | 0,77000 € | Similar |
| SN74AHCT240DBR | Texas Instruments | 6.132 | 296-4716-1-ND | 0,52000 € | Similar |





