Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT04ATTR | |
|---|---|
DigiKey Part Number | 74VHCT04ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT04ATTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT04PW,118 | Nexperia USA Inc. | 1.092 | 1727-3997-1-ND | 0,24000 € | Similar |
| 74AHCT04PW-Q100J | Nexperia USA Inc. | 20 | 1727-74AHCT04PW-Q100JCT-ND | 0,29000 € | Similar |
| 74VHCT04AMTCX | onsemi | 2.104 | 74VHCT04AMTCXCT-ND | 0,36000 € | Similar |
| MC74VHCT04ADTR2G | onsemi | 2.507 | MC74VHCT04ADTR2GOSCT-ND | 0,32000 € | Similar |
| SN74AHCT04DBR | Texas Instruments | 24.939 | 296-4640-1-ND | 0,32000 € | Similar |







