
MC74VHCT04ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT04ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT04ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT04ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT04ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT04ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15848 € | 39,62 € |
| 500 | 0,15070 € | 75,35 € |
| 1.000 | 0,14431 € | 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13756 € | 343,90 € |
| 5.000 | 0,13349 € | 667,45 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


