
SN74AHCT04PW | |
|---|---|
DigiKey Part Number | 296-26413-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04PW Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT04PWR | Texas Instruments | 2.745 | 296-1106-1-ND | 0,38000 € | Direct |
| 74VHCT04AMTCX | onsemi | 2.102 | 74VHCT04AMTCXCT-ND | 0,36000 € | Direct |
| 74VHCT04AMTCX | Rochester Electronics, LLC | 7.500 | 2156-74VHCT04AMTCX-ND | 0,23131 € | Direct |
| 74AHCT04PW,118 | Nexperia USA Inc. | 953 | 1727-3997-1-ND | 0,24000 € | Parametric Equivalent |
| 74AHCT04PW-Q100J | Nexperia USA Inc. | 20 | 1727-74AHCT04PW-Q100JCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 90 | 0,48756 € | 43,88 € |
| 180 | 0,46250 € | 83,25 € |
| 270 | 0,44993 € | 121,48 € |
| 540 | 0,43152 € | 233,02 € |
| 1.080 | 0,41637 € | 449,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

