Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74VHC86TTR | |
|---|---|
DigiKey Part Number | 497-7141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC86TTR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVVHC86DTR2G | onsemi | 2.500 | 488-NLVVHC86DTR2GCT-ND | 0,18737 € | Direct |
| 74AHC86PW,118 | Nexperia USA Inc. | 0 | 1727-4054-1-ND | 0,21000 € | Similar |
| 74VHC86MTCX | onsemi | 2.573 | 74VHC86MTCXCT-ND | 0,27000 € | Similar |
| SN74AHC86DBR | Texas Instruments | 53.817 | 296-4626-1-ND | 0,32000 € | Similar |
| SN74AHC86DGVR | Texas Instruments | 74.607 | 296-29122-1-ND | 0,35000 € | Similar |








