
SN74AHC86DGVR | |
|---|---|
DigiKey Part Number | 296-29122-2-ND - Tape & Reel (TR) 296-29122-1-ND - Cut Tape (CT) 296-29122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86DGVR |
Description | IC GATE XOR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18890 € | 18,89 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16638 € | 83,19 € |
| 1.000 | 0,15942 € | 159,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14897 € | 595,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

