
SN74AHC86DBR | |
|---|---|
DigiKey Part Number | 296-4626-2-ND - Tape & Reel (TR) 296-4626-1-ND - Cut Tape (CT) 296-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15458 € | 77,29 € |
| 1.000 | 0,14803 € | 148,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14265 € | 285,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

